895-072-542-101

Heilind Number:EDA895-072-542-101
Manufacturer:EDAC
Manufacturer Number:895-072-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring optimum performance even in challenging environments. With a single row layout and a total of 72 copper alloy contact positions, it offers reliable and efficient power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide easy installation on your board, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game today.