895-072-542-402

Heilind Number:EDA895-072-542-402
Manufacturer:EDAC
Manufacturer Number:895-072-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-402

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 72 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector delivers optimal conductivity. Its straight mount orientation and compact design make it easy to install and ideal for space-saving layouts. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in various operating conditions. Upgrade your connectivity solutions with this essential component.