895-072-542-404

Heilind Number:EDA895-072-542-404
Manufacturer:EDAC
Manufacturer Number:895-072-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions with a single row layout, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, providing reliable protection. Its contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation further simplifies installation, making it perfect for your PCB assembly needs. Elevate your electronic connections with this essential component.