895-072-542-408

Heilind Number:EDA895-072-542-408
Manufacturer:EDAC
Manufacturer Number:895-072-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 72 positions and a .1-inch pitch, it offers precise and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.