895-072-542-502

Heilind Number:EDA895-072-542-502
Manufacturer:EDAC
Manufacturer Number:895-072-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105°C. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 72 positions for optimal connectivity. The straight mount orientation simplifies installation, while the black color adds a sleek touch to your setup. Upgrade your system with this high-quality connector, perfect for a variety of applications.