895-072-542-808

Heilind Number:EDA895-072-542-808
Manufacturer:EDAC
Manufacturer Number:895-072-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 72 copper alloy contacts ensure reliable signal transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees robust durability, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation and 2-row configuration make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and consumer electronics projects. Elevate your circuit designs with this essential component.