895-072-544-108

Heilind Number:EDA895-072-544-108
Manufacturer:EDAC
Manufacturer Number:895-072-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-108

Detailed Description

Enhance connectivity and streamline your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 72 positions and a single row configuration, perfect for maximizing space on your PCB. Crafted with premium UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic designs with this essential connector.