895-072-544-112

Heilind Number:EDA895-072-544-112
Manufacturer:EDAC
Manufacturer Number:895-072-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-112

Detailed Description

Enhance your PCB connectivity with this advanced Board-To-Board Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with 72 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in the harshest environments. The copper alloy contact material and 3A amperage rating provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.