895-072-544-212

Heilind Number:EDA895-072-544-212
Manufacturer:EDAC
Manufacturer Number:895-072-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a sleek black design for a professional touch. With a robust amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration on your circuit board. With a total of 72 positions, it provides ample room for complex connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronic projects with this essential component.