895-072-544-404

Heilind Number:EDA895-072-544-404
Manufacturer:EDAC
Manufacturer Number:895-072-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimum durability. With a single row layout and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The 72 positions, spaced at a pitch of .1 inches with .2 inches row spacing, provide ample room for secure connections. Suitable for a wide range of applications, the connector offers straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for enhanced performance and connectivity.