895-072-544-407

Heilind Number:EDA895-072-544-407
Manufacturer:EDAC
Manufacturer Number:895-072-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-407

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it features 72 positions with a single row layout, ensuring optimal space utilization. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and reliability. Each contact is made from high-quality copper alloy, guaranteeing stable and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, and experience enhanced performance and reliability.