895-072-544-512

Heilind Number:EDA895-072-544-512
Manufacturer:EDAC
Manufacturer Number:895-072-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-512

Detailed Description

Elevate your connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a versatile straight mount orientation and a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and aesthetic appeal. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 72 positions with a pitch of .1 inches, perfect for intricate PCB arrangements. The wide operating temperature range from -40 to 105°C guarantees reliable performance in various environments. Upgrade your connection game with this essential component, a must-have in any professional or DIY electronics toolkit.