895-072-544-807

Heilind Number:EDA895-072-544-807
Manufacturer:EDAC
Manufacturer Number:895-072-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-544-807

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows and 72 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in our commitment to quality and innovation, and elevate your connectivity solutions with ease.