895-072-555-201

Heilind Number:EDA895-072-555-201
Manufacturer:EDAC
Manufacturer Number:895-072-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-201

Detailed Description

Effortlessly connect boards with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of contact points with a pitch of .1 inches and 72 positions, it allows for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and performance. Perfect for use in a variety of industries, it's a essential component for your PCB assembly projects.