895-072-555-207

Heilind Number:EDA895-072-555-207
Manufacturer:EDAC
Manufacturer Number:895-072-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-207

Detailed Description

Elevate your connectivity game with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 72 contact positions with a pitch of .1 inches, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its copper alloy contact material and straight mount orientation further enhance reliability. With an operating temperature range spanning from -40 to 105°C, this connector is a versatile solution for various environments. Perfect for demanding electronic applications, it offers optimal performance and longevity. Upgrade your setup today with this essential component.