895-072-555-212

Heilind Number:EDA895-072-555-212
Manufacturer:EDAC
Manufacturer Number:895-072-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. Featuring two rows of 72 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic devices with this essential connector for optimal performance.