895-072-555-502

Heilind Number:EDA895-072-555-502
Manufacturer:EDAC
Manufacturer Number:895-072-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 72 copper alloy contacts, this connector offers reliable power transmission at 3 A amperage. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation facilitates easy assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Elevate your PCB connectivity with this essential component.