895-072-555-508

Heilind Number:EDA895-072-555-508
Manufacturer:EDAC
Manufacturer Number:895-072-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of 72 copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding industrial applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.