895-072-555-803

Heilind Number:EDA895-072-555-803
Manufacturer:EDAC
Manufacturer Number:895-072-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-803

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With two rows of 72 positions each, it offers ample space for seamless data transmission. The black connector boasts a .1-inch pitch and .2-inch row spacing, ensuring a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects.