895-072-555-808

Heilind Number:EDA895-072-555-808
Manufacturer:EDAC
Manufacturer Number:895-072-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-808

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its innovative design features two rows of 72 positions each, allowing for seamless data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation further enhances versatility, making it ideal for various PCB configurations. Elevate your connectivity experience with this essential component for your electronic projects.