895-072-555-812

Heilind Number:EDA895-072-555-812
Manufacturer:EDAC
Manufacturer Number:895-072-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-555-812

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Featuring a sleek black design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With 72 positions spread across two rows, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Whether you're working on a DIY project or a professional application, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a versatile and dependable choice. Upgrade your connectivity solutions today.