895-072-556-204

Heilind Number:EDA895-072-556-204
Manufacturer:EDAC
Manufacturer Number:895-072-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 72 positions each, ensuring optimal signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contact material, with a pitch of .1 in and row spacing of .2 in, offers reliable performance. Upgrade your PCB assembly with this black connector, perfect for a wide range of applications.