895-072-556-212

Heilind Number:EDA895-072-556-212
Manufacturer:EDAC
Manufacturer Number:895-072-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for efficient data transmission, it features 72 positions with dual rows, ensuring seamless signal transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable operation in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Its straight mount orientation allows for easy installation onto PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.