895-072-556-502

Heilind Number:EDA895-072-556-502
Manufacturer:EDAC
Manufacturer Number:895-072-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 72 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this essential component to optimize your PCB connections with reliability and precision.