895-072-556-503

Heilind Number:EDA895-072-556-503
Manufacturer:EDAC
Manufacturer Number:895-072-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-503

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum safety. With two rows of 72 copper alloy contacts, it provides seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connectivity with this reliable and efficient connector.