895-072-556-508

Heilind Number:EDA895-072-556-508
Manufacturer:EDAC
Manufacturer Number:895-072-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With two rows of 72 copper alloy contacts, it offers ample connectivity for your PCB applications. The black color and straight mount orientation make for easy identification and installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in varying conditions. Trust in this connector for efficient and secure card edge connections in your projects.