895-072-556-802

Heilind Number:EDA895-072-556-802
Manufacturer:EDAC
Manufacturer Number:895-072-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup, offering 72 positions for optimal versatility. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity experience with this essential connector.