895-072-556-804

Heilind Number:EDA895-072-556-804
Manufacturer:EDAC
Manufacturer Number:895-072-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any setting. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, offer seamless connectivity for up to 72 positions. Operating at temperatures ranging from -40 to 105 °C, it guarantees efficiency even in extreme environments. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.