895-072-556-808

Heilind Number:EDA895-072-556-808
Manufacturer:EDAC
Manufacturer Number:895-072-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-808

Detailed Description

Enhance connectivity in your electronic devices with this reliable and durable Board To Board PCB Connector. Featuring a sleek black design, this connector is designed for optimal performance with an amperage of 3A. Constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures secure and efficient connections. With two rows and a pitch of .1 inch, it offers a total of 72 positions for seamless integration. The straight mount orientation and compact form factor make it ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with this essential component.