895-072-558-101

Heilind Number:EDA895-072-558-101
Manufacturer:EDAC
Manufacturer Number:895-072-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-101

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Featuring 72 positions in a single row, it offers seamless integration for your electronic assemblies. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of copper alloy, you can rely on its efficient conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation and .1-inch pitch make it ideal for compact PCB layouts. Trust in its quality and precision for all your connectivity needs.