895-072-558-102

Heilind Number:EDA895-072-558-102
Manufacturer:EDAC
Manufacturer Number:895-072-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, offering reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting performance in diverse operating environments. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it optimizes space utilization on your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-demand application. Elevate your connectivity solutions with this essential component.