895-072-558-112

Heilind Number:EDA895-072-558-112
Manufacturer:EDAC
Manufacturer Number:895-072-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout comprising 72 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inch and a row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its right-angle mount orientation further enhances space efficiency. Engineered to perform in harsh environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.