895-072-558-202

Heilind Number:EDA895-072-558-202
Manufacturer:EDAC
Manufacturer Number:895-072-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-202

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Crafted with precision, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Featuring two rows with a contact material of Copper Alloy, it offers seamless power transmission with an amperage of 3A. With 72 positions and a pitch of .1 inches, it guarantees efficient data transfer in any setup. Designed for versatility, its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.