895-072-558-203

Heilind Number:EDA895-072-558-203
Manufacturer:EDAC
Manufacturer Number:895-072-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-203

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various operating conditions. With two rows and a total of 72 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation facilitates easy installation, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.