895-072-558-208

Heilind Number:EDA895-072-558-208
Manufacturer:EDAC
Manufacturer Number:895-072-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance card edge connector. Designed for optimal power transmission, this connector boasts a 3A amperage rating, ensuring reliable operation. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance even in challenging environments. With two rows and 72 positions, it allows for efficient signal transfer. The copper alloy contacts provide secure connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, its right-angle mount orientation maximizes board space. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.