895-072-558-402

Heilind Number:EDA895-072-558-402
Manufacturer:EDAC
Manufacturer Number:895-072-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 72 positions in a single row, it ensures seamless data transmission for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees reliability in any operating environment. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers easy integration into your PCB layout. The wide operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your systems with this essential component for efficient and secure board-to-board connections.