895-072-558-403

Heilind Number:EDA895-072-558-403
Manufacturer:EDAC
Manufacturer Number:895-072-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in various environments. With a single row layout and 72 copper alloy contact positions, it offers seamless data transfer. The .1-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation allows for flexible PCB placement. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees optimal performance in any application. Upgrade your connectivity setup with this essential component.