895-072-558-404

Heilind Number:EDA895-072-558-404
Manufacturer:EDAC
Manufacturer Number:895-072-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The 72-position connector boasts Copper Alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB-to-PCB connections. Its Right Angle mount orientation suits various assembly configurations, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Perfect for demanding applications in the electronics industry.