895-072-558-412

Heilind Number:EDA895-072-558-412
Manufacturer:EDAC
Manufacturer Number:895-072-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Engineered for optimal performance, this connector features 72 positions in a single row, ensuring seamless data transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and a right-angle mount orientation, it offers versatility in installation. Operating perfectly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.