895-072-558-504

Heilind Number:EDA895-072-558-504
Manufacturer:EDAC
Manufacturer Number:895-072-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Engineered for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal signal transmission. With two rows and a total of 72 positions, it provides ample connectivity options for your electronic devices. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy circuit integration. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is ideal for various industrial applications. Trust in the quality of our connectors for seamless and efficient PCB connections.