895-072-558-507

Heilind Number:EDA895-072-558-507
Manufacturer:EDAC
Manufacturer Number:895-072-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, offering a total of 72 positions, it provides ample connectivity options. The right-angle mount orientation and a pitch of .1 inches make it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your electronic devices with this essential component for enhanced functionality and connectivity.