895-072-558-512

Heilind Number:EDA895-072-558-512
Manufacturer:EDAC
Manufacturer Number:895-072-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in classic black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in various environments. Featuring two rows and 72 positions, this connector offers ample room for seamless integration. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. Its right-angle mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your connectivity solutions with this essential component.