895-072-558-602

Heilind Number:EDA895-072-558-602
Manufacturer:EDAC
Manufacturer Number:895-072-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-602

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its right-angle mount orientation and 72 positions offer optimal data transmission capabilities. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a compact pitch of .1 inches and row spacing of .2 inches, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding scenarios. Elevate your PCB connections with this essential component.