895-072-558-802

Heilind Number:EDA895-072-558-802
Manufacturer:EDAC
Manufacturer Number:895-072-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-802

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. With a high amperage of 3 A, it ensures efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety in operation. Featuring two rows and 72 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the Copper Alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure mounting on your board. Designed for convenience, its right-angle mount orientation facilitates seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Explore this essential component in our extensive range of connectors for your electronic projects.