895-072-558-808

Heilind Number:EDA895-072-558-808
Manufacturer:EDAC
Manufacturer Number:895-072-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With 72 positions spread across two rows, it offers ample room for secure contact. The copper alloy construction ensures reliable conductivity, while a 3 A amperage and .1-inch pitch guarantee efficient power transmission. Thanks to its right-angle mount orientation and compact .2-inch row spacing, it's ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for various PCB setups, it's a must-have component for any electronics project.