895-072-558-812

Heilind Number:EDA895-072-558-812
Manufacturer:EDAC
Manufacturer Number:895-072-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-558-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inches, ensuring precision in your connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any environment. The right-angle mount orientation and compact design make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it’s suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.