895-072-559-201

Heilind Number:EDA895-072-559-201
Manufacturer:EDAC
Manufacturer Number:895-072-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-201

Detailed Description

Elevate your connectivity with this high-performance right-angle board-to-board PCB connector. Designed for seamless integration in electronic systems, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With two rows of 72 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for demanding applications, this connector guarantees secure and efficient data transfer on your PCB boards. Upgrade your connectivity game today.