895-072-559-412

Heilind Number:EDA895-072-559-412
Manufacturer:EDAC
Manufacturer Number:895-072-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-412

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its 72 copper alloy contact positions offer reliable power transmission, while the 3A amperage and .1-inch pitch guarantee optimal performance. Perfect for compact PCB layouts, this connector features a single row, with .2-inch row spacing for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Trust in our Connector to deliver exceptional quality and functionality every time.