895-072-559-503

Heilind Number:EDA895-072-559-503
Manufacturer:EDAC
Manufacturer Number:895-072-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-503

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 72 positions, it ensures efficient data transmission. The contact material, made from durable Copper Alloy, guarantees long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation and precise .1-inch pitch make installation a breeze. Elevate your PCB connections with this essential component.