895-072-559-604

Heilind Number:EDA895-072-559-604
Manufacturer:EDAC
Manufacturer Number:895-072-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer on your circuit board. Crafted with precision, it boasts Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable and secure connections. With a pitch of .1 inch and a right-angle mount orientation, it offers versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector, a must-have for any electronics project.